392-007-524-101

Heilind Number:EDA392-007-524-101
Manufacturer:EDAC
Manufacturer Number:392-007-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-524-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. With a single row layout and a pitch of .1 inches, it offers seamless integration into your setup. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3 A. Boasting seven positions and a straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics project. Find it in the PCB Connectors section of our product range.