392-007-540-102

Heilind Number:EDA392-007-540-102
Manufacturer:EDAC
Manufacturer Number:392-007-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-540-102

Detailed Description

Enhance your PCB connectivity with our sleek black Card Edge Connector. Designed for seamless integration, this connector boasts a single row of seven positions, offering reliable power transmission at a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures secure and efficient data transfer. With a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.