392-007-540-104

Heilind Number:EDA392-007-540-104
Manufacturer:EDAC
Manufacturer Number:392-007-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with a total of 7 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Upgrade your setups with this essential component, a must-have for any electronics project.