392-007-540-108

Heilind Number:EDA392-007-540-108
Manufacturer:EDAC
Manufacturer Number:392-007-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-540-108

Detailed Description

Enhance your PCB connections with our meticulously designed Card Edge Connector. This sleek and durable connector, boasting a striking black finish, ensures seamless performance in various electronic applications. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of high-quality Copper Alloy, it guarantees reliable conductivity. Featuring a single row layout with seven positions, a pitch of .1 inch, and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation further facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component, a must-have in any electronics toolkit.