392-007-540-112

Heilind Number:EDA392-007-540-112
Manufacturer:EDAC
Manufacturer Number:392-007-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-540-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with seven positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Its straight mount orientation offers versatility in installation, making it a versatile component for your connectivity needs. Elevate your electronic designs with this essential connector.