392-007-541-101

Heilind Number:EDA392-007-541-101
Manufacturer:EDAC
Manufacturer Number:392-007-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this high-performance connector features copper alloy contacts for optimal conductivity. With a single row layout and 7 positions, it offers efficient board-to-board connection. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while a .1 inch pitch and .2 inch row spacing accommodate precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Choose this reliable connector to streamline your PCB connections with ease.