392-007-541-108

Heilind Number:EDA392-007-541-108
Manufacturer:EDAC
Manufacturer Number:392-007-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-541-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and a contact material of Copper Alloy, it guarantees reliable signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the seven positions offer ample connection options. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB design with this essential component, a must-have in any electronic project.