392-007-541-112

Heilind Number:EDA392-007-541-112
Manufacturer:EDAC
Manufacturer Number:392-007-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-541-112

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. Featuring a single row design with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration for your board-to-board connections. With 7 positions and a maximum amperage of 3A, it accommodates multiple signals with ease. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your electronic projects. Explore the limitless possibilities of connectivity with this high-quality Card Edge Connector.