392-007-542-101

Heilind Number:EDA392-007-542-101
Manufacturer:EDAC
Manufacturer Number:392-007-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-542-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a single row configuration and 7 positions, it offers efficient board-to-board connection. The copper alloy contacts and .1-inch pitch guarantee secure and low-resistance linkages, suitable for high-speed data transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for various industrial environments. Trust in this essential component for robust and streamlined PCB connectivity.