392-007-558-101

Heilind Number:EDA392-007-558-101
Manufacturer:EDAC
Manufacturer Number:392-007-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-558-101

Detailed Description

Enhance connectivity on your circuit board with this Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and seven positions, it offers precise and efficient linking between components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate standard board configurations. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.