392-007-558-102

Heilind Number:EDA392-007-558-102
Manufacturer:EDAC
Manufacturer Number:392-007-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a sleek black finish and a right-angle mount orientation, it not only offers functionality but also adds a touch of elegance to your setup. Featuring copper alloy contact material and a pitch of .1 inches, it guarantees efficient signal transmission. The single-row design with 7 positions and a current rating of 3 A caters to various connectivity needs. Whether you're working on DIY projects or industrial applications, this connector is a versatile and essential component. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Explore the possibilities and elevate your connectivity game with our Card Edge Connector.