392-007-558-103

Heilind Number:EDA392-007-558-103
Manufacturer:EDAC
Manufacturer Number:392-007-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency and durability, this connector boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester for optimal performance. Featuring a single row layout with 7 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.