392-007-558-108

Heilind Number:EDA392-007-558-108
Manufacturer:EDAC
Manufacturer Number:392-007-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and seven positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right angle mount orientation enables versatile installation options, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in this connector for superior board-to-board connections in your electronic projects.