392-007-559-101

Heilind Number:EDA392-007-559-101
Manufacturer:EDAC
Manufacturer Number:392-007-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-007-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and meets the highest industry standards with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 7 positions, it offers optimal space efficiency on your board. Crafted from durable Copper Alloy, it ensures reliable performance, even in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the right angle mount orientation adds flexibility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.