392-008-520-102

Heilind Number:EDA392-008-520-102
Manufacturer:EDAC
Manufacturer Number:392-008-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-520-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a essential component for seamless PCB integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a single row layout and 8 positions, it offers convenient port access while maintaining a compact footprint. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. The minimal pitch of .1 inch and row spacing of .2 inch allow for easy PCB installation, while the straight mount orientation ensures secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various industrial and commercial applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.