392-008-520-103

Heilind Number:EDA392-008-520-103
Manufacturer:EDAC
Manufacturer Number:392-008-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-520-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inch, it offers easy and efficient assembly. The copper alloy contact material ensures reliable power transmission, with an amperage rating of 3A. Featuring 8 positions and a straight mount orientation, it facilitates secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision.