392-008-520-108

Heilind Number:EDA392-008-520-108
Manufacturer:EDAC
Manufacturer Number:392-008-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-520-108

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 8 positions and a .1 inch pitch for precise alignment. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide range of operating temperatures, from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, it offers versatility for diverse applications. Elevate your PCB connectivity with this essential component.