392-008-521-101

Heilind Number:EDA392-008-521-101
Manufacturer:EDAC
Manufacturer Number:392-008-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-521-101

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a single row layout, it offers easy installation and efficient space utilization. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting 8 positions and a pitch of .1 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your PCB assembly with this high-performance connector.