392-008-521-102

Heilind Number:EDA392-008-521-102
Manufacturer:EDAC
Manufacturer Number:392-008-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-521-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimum performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for superior safety and reliability. With one row of eight positions, it offers seamless board-to-board connectivity, featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Elevate your connection game with this essential component, ideal for a wide range of applications in the electronics industry.