392-008-521-103

Heilind Number:EDA392-008-521-103
Manufacturer:EDAC
Manufacturer Number:392-008-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. With a single row layout and 8 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide optimal signal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component in any PCB setup. Elevate your connectivity with this high-quality Card Edge Connector.