392-008-521-107

Heilind Number:EDA392-008-521-107
Manufacturer:EDAC
Manufacturer Number:392-008-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 8 positions, it offers efficient signal transmission in a compact package. The Copper Alloy contact material and .1-inch pitch further enhance its performance, while the -40 to 105°C operating temperature range ensures reliability in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for your electronic projects.