392-008-521-108

Heilind Number:EDA392-008-521-108
Manufacturer:EDAC
Manufacturer Number:392-008-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row configuration and eight positions, it offers efficient data transfer for your applications. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch cater to high-speed requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial use. Trust in our connector for a secure and long-lasting board-to-board connection solution.