392-008-523-101

Heilind Number:EDA392-008-523-101
Manufacturer:EDAC
Manufacturer Number:392-008-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation simplifies installation. Boasting eight positions and an amperage of 3A, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Explore our range of premium connectors today and elevate your PCB design experience.