392-008-523-102

Heilind Number:EDA392-008-523-102
Manufacturer:EDAC
Manufacturer Number:392-008-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-523-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Engineered for precision and durability, this connector features a sleek black design, perfect for seamless integration into your electronic systems. With a 3A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission and compliance with safety standards. Its single row configuration, Copper Alloy contact material, and .1-inch pitch offer optimal connectivity for your devices. With 8 positions and straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in challenging environments. Upgrade your PCB connectivity today with this essential component.