392-008-523-104

Heilind Number:EDA392-008-523-104
Manufacturer:EDAC
Manufacturer Number:392-008-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-523-104

Detailed Description

Enhance board-to-board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring a sleek black color, this connector ensures reliable performance in a variety of environments. With a single row configuration and a pitch of .1 inches, it offers efficient signal transfer with minimal interference. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation on PCBs. Boasting eight positions and an amperage rating of 3 A, it accommodates high-speed data transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and precision for your connectivity needs.