392-008-523-108

Heilind Number:EDA392-008-523-108
Manufacturer:EDAC
Manufacturer Number:392-008-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration, it offers efficient connection with eight positions and a .1-inch pitch. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .2-inch row spacing allows for seamless integration. Built for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for a wide range of projects, this connector guarantees secure and efficient board-to-board connectivity. Elevate your design with this essential component.