392-008-523-112

Heilind Number:EDA392-008-523-112
Manufacturer:EDAC
Manufacturer Number:392-008-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-523-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row layout and a pitch of .1 inches, it offers efficient data transfer with its copper alloy contacts. Boasting a current rating of 3A, it's perfect for various applications. The straight mount orientation and 8 positions make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.