392-008-540-101

Heilind Number:EDA392-008-540-101
Manufacturer:EDAC
Manufacturer Number:392-008-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-540-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission. This single-row connector offers 8 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Upgrade your connectivity solutions with this essential component.