392-008-540-102

Heilind Number:EDA392-008-540-102
Manufacturer:EDAC
Manufacturer Number:392-008-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-540-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic setups. With a low amperage of 3 A, it guarantees efficient power transmission while maintaining safety standards with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout and 8 positions, it offers reliable connections for your devices. The contact material, made of Copper Alloy, ensures optimal conductivity. Its compact pitch of .1 in and row spacing of .2 in allow for easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.