392-008-540-103

Heilind Number:EDA392-008-540-103
Manufacturer:EDAC
Manufacturer Number:392-008-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-540-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and Copper Alloy contact material, it offers reliable connections across its 8 positions, all set at a precise .1 inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component.