392-008-540-104

Heilind Number:EDA392-008-540-104
Manufacturer:EDAC
Manufacturer Number:392-008-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-540-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .1 inches, it offers precise and reliable performance. The copper alloy contact material ensures efficient power transfer, while its straight mount orientation and 8 positions cater to various connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your circuit board requirements. Explore our range of PCB connectors for more options.