392-008-540-112

Heilind Number:EDA392-008-540-112
Manufacturer:EDAC
Manufacturer Number:392-008-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. Crafted with copper alloy contacts, it guarantees efficient power delivery at an amperage of 3A. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.