392-008-541-102

Heilind Number:EDA392-008-541-102
Manufacturer:EDAC
Manufacturer Number:392-008-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and reliability in mind, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity in any environment. With a single row configuration and eight positions, it offers ample space for secure attachment. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Whether used for data transfer or power distribution, its straight mount orientation and 3A amperage capacity make it a versatile choice. Explore the possibilities with this essential connector, a part of our comprehensive range of PCB connectivity solutions. Elevate your connectivity game with ease and confidence.