392-008-541-103

Heilind Number:EDA392-008-541-103
Manufacturer:EDAC
Manufacturer Number:392-008-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-541-103

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row configuration with 8 positions, perfect for streamlined connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures lasting quality. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.