392-008-541-108

Heilind Number:EDA392-008-541-108
Manufacturer:EDAC
Manufacturer Number:392-008-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-541-108

Detailed Description

Enhance PCB connectivity with this sleek Card Edge Connector in a stylish black finish. Designed for high performance, it features a single row of 8 contact positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your board-to-board connection needs. Elevate your PCB design with this essential component.