392-008-542-102

Heilind Number:EDA392-008-542-102
Manufacturer:EDAC
Manufacturer Number:392-008-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-542-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability and safety. With a single row layout and a total of 8 positions, it offers reliable and efficient performance. The contact material, crafted from Copper Alloy, guarantees high conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether in straight or right-angle mount orientation, this connector is a versatile solution for your connectivity needs.