392-008-544-101

Heilind Number:EDA392-008-544-101
Manufacturer:EDAC
Manufacturer Number:392-008-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-544-101

Detailed Description

Enhance connectivity in your electronic assemblies with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures long-lasting performance. With a single row design and a pitch of .1 inches, it offers seamless integration onto PCBs. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Boasting an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stability even in demanding environments. With eight positions available, this connector facilitates efficient board-to-board connections, making it an essential component for various electronic projects.