392-008-558-101

Heilind Number:EDA392-008-558-101
Manufacturer:EDAC
Manufacturer Number:392-008-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 8 positions, offering optimal performance for your electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for precise board-to-board connections. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in varying environments. Upgrade your setup with this essential component, perfect for a range of industrial and commercial projects.