392-008-558-103

Heilind Number:EDA392-008-558-103
Manufacturer:EDAC
Manufacturer Number:392-008-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and reliable performance. Featuring a single row layout and eight positions, it offers ample room for connecting essential components. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Designed for versatility, its right-angle mount orientation suits various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.