392-008-558-108

Heilind Number:EDA392-008-558-108
Manufacturer:EDAC
Manufacturer Number:392-008-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 8 positions, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity, while the black color adds a sleek finish to your setup. Its right angle mount orientation offers flexibility in installation, making it an ideal choice for space-constrained configurations. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.