392-008-558-112

Heilind Number:EDA392-008-558-112
Manufacturer:EDAC
Manufacturer Number:392-008-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 8 positions and a durable UL 94V-0 Thermoplastic Polyester housing. The contact material is made of reliable Copper Alloy, ensuring secure and efficient connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Its right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for your PCB assembly needs, this connector is a must-have in your toolkit. Upgrade your connectivity solutions today.