392-008-559-101

Heilind Number:EDA392-008-559-101
Manufacturer:EDAC
Manufacturer Number:392-008-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-559-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in Black. Designed for seamless integration on PCBs, this connector boasts a single row configuration with eight positions, facilitating efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, suitable for various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.