392-008-559-104

Heilind Number:EDA392-008-559-104
Manufacturer:EDAC
Manufacturer Number:392-008-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-008-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-008-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With one row and eight positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts and a .1 inch pitch, it ensures reliable data transmission. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Explore the possibilities with this essential component for your connectivity needs.