392-009-520-102

Heilind Number:EDA392-009-520-102
Manufacturer:EDAC
Manufacturer Number:392-009-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-520-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal power transfer, it boasts a 3 A amperage capacity, ensuring efficient performance. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 9 positions, it offers seamless integration for your electronic projects. The Copper Alloy contacts and .1-inch pitch deliver reliable signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse industrial applications. Trust in this high-quality connector to elevate your circuit board designs.