392-009-520-104

Heilind Number:EDA392-009-520-104
Manufacturer:EDAC
Manufacturer Number:392-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-520-104

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and a pitch of .1 inches, it allows for seamless integration onto your PCB. The nine copper alloy contact positions guarantee secure and efficient communication between boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications. Whether you're a DIY enthusiast or a professional in need of top-notch connectivity solutions, this Card Edge Connector is a must-have in your toolkit.