392-009-520-107

Heilind Number:EDA392-009-520-107
Manufacturer:EDAC
Manufacturer Number:392-009-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-520-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and Copper Alloy contacts, it ensures reliable power delivery at 3 A. Featuring a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your electronic components. With nine positions available, you can easily connect various devices with precision. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for a range of applications. Upgrade your connectivity solutions with this essential component.