392-009-520-112

Heilind Number:EDA392-009-520-112
Manufacturer:EDAC
Manufacturer Number:392-009-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-520-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Delivering a reliable 3A power supply, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. Boasting a single row design with 9 copper alloy contact positions, this connector offers seamless board-to-board integration with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component.