392-009-521-103

Heilind Number:EDA392-009-521-103
Manufacturer:EDAC
Manufacturer Number:392-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a variety of environments. With a single row layout and nine positions, it offers ample connectivity options for your PCB projects. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Upgrade your setup with this essential component, perfect for a wide range of applications.