392-009-521-107

Heilind Number:EDA392-009-521-107
Manufacturer:EDAC
Manufacturer Number:392-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures robust performance in demanding environments. With a single row design and a pitch of .1 inches, this connector features nine positions for seamless integration. The copper alloy contacts guarantee reliable and efficient power transmission, while the straight mount orientation offers easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile choice for various applications in electronic systems. Upgrade your connectivity solutions with this high-quality component.