392-009-521-108

Heilind Number:EDA392-009-521-108
Manufacturer:EDAC
Manufacturer Number:392-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-009-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-009-521-108

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with nine positions, perfect for secure and efficient PCB connections. Built for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts. With a low .1-inch pitch and .2-inch row spacing, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolbox. Elevate your projects with reliable connectivity, order now.